FRONTIER Lime Nitrile Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 247-8539
- Mfr. Part No.:
- FRIGUANC5FL00XL
- Brand:
- FRONTIER
Subtotal (1 pair)*
$13.17
(exc. GST)
$15.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.17 |
*price indicative
- RS Stock No.:
- 247-8539
- Mfr. Part No.:
- FRIGUANC5FL00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | Lime | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour Lime | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FRONTIER iguana C5 glove has Cut level 5 protection. Puncture level 3 protection, seamless 13 gauge shell for enhanced dexterity. Micro foam nitrile coat for superior wet and oily grip. Air capillaries provide enhanced padding and vibration.
Size XL
Color lime
Pack quantity 12
Related links
- FRONTIER Lime Nitrile Work Gloves Nitrile Foam Coating
- FRONTIER Black Nitrile Work Gloves Nitrile Foam Coating
- FRONTIER Lime Work Gloves Nitrile Foam Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Orange Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
