FRONTIER Lime Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 247-8537
- Mfr. Part No.:
- FRIGUANC5FL000M
- Brand:
- FRONTIER
Subtotal (1 pair)*
$13.17
(exc. GST)
$15.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.17 |
*price indicative
- RS Stock No.:
- 247-8537
- Mfr. Part No.:
- FRIGUANC5FL000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Colour | Lime | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Colour Lime | ||
EN 388 Puncture Yes | ||
Coating Nitrile Foam | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FRONTIER iguana C5 glove has Cut level 5 protection. Puncture level 3 protection, seamless 13 gauge shell for enhanced dexterity. Micro foam nitrile coat for superior wet and oily grip. Air capillaries provide enhanced padding and vibration.
Size medium
Color lime
Pack quantity 12
Related links
- FRONTIER Lime Nitrile Work Gloves Nitrile Foam Coating
- FRONTIER IGUANA C5 Lime Work Gloves Nitrile Foam Coating
- FRONTIER IGUANA C5 Lime Work Gloves Nitrile Foam Coating
- FRONTIER Black Work Gloves Nitrile Foam Coating
- FRONTIER HYBRIDZ CUT & IMPACT PROTECTION Grey Work Gloves Nitrile Foam Coating
- FRONTIER Lime Nitrile Work Gloves Nitrile Foam Coating
- Mapa KryTech 837 Black Size 8, Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
