FRONTIER IGUANA C5 Lime Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

$13.17

(exc. GST)

$15.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$13.17

*price indicative

RS Stock No.:
247-8536
Mfr. Part No.:
FRIGUANC5FL000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

9

Colour

Lime

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

IGUANA C5

Coating

Nitrile Foam

Resistance Features

Cut Resistant

Safety Standard

No

Number of Gloves

1

Standards/Approvals

No

COO (Country of Origin):
CN
The FRONTIER iguana C5 glove has Cut level 5 protection. Puncture level 3 protection, seamless 13 gauge shell for enhanced dexterity. Micro foam nitrile coat for superior wet and oily grip. Air capillaries provide enhanced padding and vibration.

Size large

Color lime

Pack quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy