FRONTIER HYBRIDZ CUT & IMPACT PROTECTION Grey Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

$49.55

(exc. GST)

$56.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$49.55

*price indicative

RS Stock No.:
247-8437
Mfr. Part No.:
COHYBRIDZGY000M
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

8

Product Type

Work Gloves

Colour

Grey

EN 388 Tear

Yes

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Coating

Nitrile Foam

Series

HYBRIDZ CUT & IMPACT PROTECTION

Number of Gloves

1

Standards/Approvals

EN 388:2016

COO (Country of Origin):
CN
The FRONTIER Hybrid technoly glove has impact protection, soft and flexible TPR protects against blows or crush injury to the backs of hand and fingers. Tested and rated P for impact protection. Extra thumb crotch reinforcement provides extreme durability in high wear areas. Breathable foam nitrile palm with extra flexibility for optimal fit and dexterity. Padded Palm insert for effective damping of impacts to the hand and vibrations.

Tests highest level for abrasion and tear resistance

Size medium

Pack of 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy