FRONTIER FRMICRFMNG6000 Black Nitrile, Nylon Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

$48.08

(exc. GST)

$55.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$4.007$48.08

*price indicative

RS Stock No.:
247-8554
Mfr. Part No.:
FRMICRFMNBK000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

Nitrile, Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388

Resistance Features

Vibration Absorption

Mechanical Hazards EN 388

Yes

Series

FRMICRFMNG6000

Number of Gloves

24

Standards/Approvals

EN 388

COO (Country of Origin):
CN
The FRONTIER foam touch glove has 13 gauge seamless nylon shell for enhanced dexterity. Micro foam nitrile coat for excellent wet and dry grip. Coating provides vibration absorption for added comfort.

Size large

Pack 12

Dark coloring to hide dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy