FRONTIER FRMICRFMNBK Black Nitrile, Nylon Work Gloves, Size 8
- RS Stock No.:
- 247-8555
- Mfr. Part No.:
- FRMICRFMNBK000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$48.08
(exc. GST)
$55.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.007 | $48.08 |
*price indicative
- RS Stock No.:
- 247-8555
- Mfr. Part No.:
- FRMICRFMNBK000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | FRMICRFMNBK | |
| Safety Standard | EN 388 | |
| Resistance Features | Vibration Absorption | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile, Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Series FRMICRFMNBK | ||
Safety Standard EN 388 | ||
Resistance Features Vibration Absorption | ||
Standards/Approvals EN 388 | ||
- COO (Country of Origin):
- CN
The FRONTIER foam touch glove has 13 gauge seamless nylon shell for enhanced dexterity. Micro foam nitrile coat for excellent wet and dry grip. Coating provides vibration absorption for added comfort.
Size medium
Pack 12
Dark coloring to hide dirt
Related links
- FRONTIER FRMICRFMNBK Black Work Gloves, Size 10
- FRONTIER FRMICRFMNBK Black Work Gloves, Size 7
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- FRONTIER FRONTIER FOAM TOUCH Black Nitrile Size 11
- FRONTIER FRMICRFMNG6000 Black Nitrile Size 9
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 8, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 8, Nitrile Coating
