FRONTIER FRMICRFMNBK Black Work Gloves, Size 10
- RS Stock No.:
- 247-8557
- Mfr. Part No.:
- FRMICRFMNBK00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$48.08
(exc. GST)
$55.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.007 | $48.08 |
*price indicative
- RS Stock No.:
- 247-8557
- Mfr. Part No.:
- FRMICRFMNBK00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Seamless Nylon Shell | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Vibration Absorption | |
| Series | FRMICRFMNBK | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Seamless Nylon Shell | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Resistance Features Vibration Absorption | ||
Series FRMICRFMNBK | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FRONTIER foam touch glove has 13 gauge seamless nylon shell for enhanced dexterity. Micro foam nitrile coat for excellent wet and dry grip. Coating provides vibration absorption for added comfort.
Size XL
Pack 12
Dark coloring to hide dirt
Related links
- FRONTIER FRMICRFMNBK Black Work Gloves, Size 7
- FRONTIER FRMICRFMNBK Black Nitrile Size 8
- FRONTIER NIICEFRZR Black Work Gloves, Size 10
- FRONTIER NINJA MAXIM Black Nylon Work Gloves, Size 10
- FRONTIER Black Dyneema Work Gloves Foam Coating
- FRONTIER Black Nitrile Work Gloves Nitrile Foam Coating
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- Maxisafe Black Work Gloves, Size 10
