FRONTIER FRTERRY White Cotton Terrycord Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

$39.27

(exc. GST)

$45.162

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$6.545$39.27

*price indicative

RS Stock No.:
247-8585
Mfr. Part No.:
FRTERRYCDWW010L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

Cotton Terrycord

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

6

Safety Standard

EN 388:2342, EN

Series

FRTERRY

Resistance Features

Cut Resistant

Standards/Approvals

EN 407, EN 388 2342

EN 407 Thermal

Yes

COO (Country of Origin):
PK
The FRONTIER terry cord glove has cut level 3 protection. 100% 26 oz cotton terry cord, reversible for increased life.

Canvas cuff

10m cm cuff

Good heat resistance

Size large

Related links