FRONTIER FRTERRY White 100% Cotton Terrycord Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

$37.218

(exc. GST)

$42.798

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$6.203$37.22

*price indicative

RS Stock No.:
247-8586
Mfr. Part No.:
FRTERRYCDWW015L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

100% Cotton Terrycord

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

FRTERRY

Resistance Features

Cut Resistant

Safety Standard

EN, EN 388:2342

Number of Gloves

6

Standards/Approvals

EN 407, EN 388 2342

EN 407 Thermal

Yes

COO (Country of Origin):
PK
The FRONTIER terry cord glove has cut level 3 protection. 100% 26 oz cotton terry cord, reversible for increased life.

Canvas cuff

15 cm cuff

Good heat resistance

Size large

Related links