FRONTIER CUT RESISTANT RANGE TECHNOLOGY FEATURES Green Nylon Work Gloves, Size 12
- RS Stock No.:
- 247-8669
- Mfr. Part No.:
- NIMAXIMC3GG03XL
- Brand:
- FRONTIER
Subtotal (12 pairs, in packs of 12)*
$244.62
(exc. GST)
$281.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $20.385 | $244.62 |
*price indicative
- RS Stock No.:
- 247-8669
- Mfr. Part No.:
- NIMAXIMC3GG03XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Level B, Puncture Resistant, Tear Resistant | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Series | CUT RESISTANT RANGE TECHNOLOGY FEATURES | |
| Standards/Approvals | Australian Standard AS/NZS 2161.3:2020, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Level B, Puncture Resistant, Tear Resistant | ||
Safety Standard AS, EN 388:2016, NZS | ||
Series CUT RESISTANT RANGE TECHNOLOGY FEATURES | ||
Standards/Approvals Australian Standard AS/NZS 2161.3:2020, EN388:2016 | ||
- COO (Country of Origin):
- PK
The FRONTIER gloves has highly durable liner and coating with reinforced thumb & forefinger greatly extends glove life. NFT™ coating enables air diffusion to release heat for 360° breathability.
Size 3 XL
Length 25 cm
Coating NFT™ (New Foam Technology)
Coating variants palm, Knuckle with TCD (Thumb Crotch Dipping)
Coating color black
Liner HPPE, glass, nylon and spandex
Plaited composite knitted liner
Liner color green melange
Related links
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Ninja Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Ninja Green Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- ATG MaxiChem with TRItech 76-830 Green Nylon Size 10, NBR Coating
- ATG MaxiChem with TRItech 76-830 Green Nylon Size 8, NBR Coating
