FRONTIER Blue Glass, High Performance Polyethylene, Nylon Work Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

$255.10

(exc. GST)

$293.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$21.258$255.10

*price indicative

RS Stock No.:
247-8670
Mfr. Part No.:
NIMAXIMC5BL000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

9

Material

Glass, High Performance Polyethylene, Nylon

Lining Material

Glass, HPPE, Nylon, Spandex

Colour

Blue

Safety Standard

EN 388:2016

Number of Gloves

12

Resistance Features

Cut Resistant

Standards/Approvals

ISO 9001, Oeko-Tex, REACH

COO (Country of Origin):
PK
The FRONTIER lightweight cut-resistant glove offer superior tactility, dexterity, and flexibility. High performance engineered liners made from high tensile yarns for outstanding cut resistant quality. Treated with an anti-microbial agent that reduces odor and helps keep your hands fresh.

Size large

CUTSMART technology provide outstanding cut resistance to gloves

FITSMART technology provide Ninja® gloves feel like a second skin

GRIPSMART technology provide outstanding grip to Ninja® gloves in dry, wet and oily conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy