FRONTIER Blue Glass, High Performance Polyethylene, Nylon Work Gloves, Size 10
- RS Stock No.:
- 247-8673
- Mfr. Part No.:
- NIMAXIMC5BL00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$255.10
(exc. GST)
$293.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $21.258 | $255.10 |
*price indicative
- RS Stock No.:
- 247-8673
- Mfr. Part No.:
- NIMAXIMC5BL00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Glass, HPPE, Nylon, Spandex | |
| Material | Glass, High Performance Polyethylene, Nylon | |
| Colour | Blue | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 12 | |
| Standards/Approvals | ISO 9001, Oeko-Tex, REACH | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Glass, HPPE, Nylon, Spandex | ||
Material Glass, High Performance Polyethylene, Nylon | ||
Colour Blue | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 12 | ||
Standards/Approvals ISO 9001, Oeko-Tex, REACH | ||
- COO (Country of Origin):
- PK
The FRONTIER lightweight cut-resistant glove offer superior tactility, dexterity, and flexibility. High performance engineered liners made from high tensile yarns for outstanding cut resistant quality. Treated with an anti-microbial agent that reduces odor and helps keep your hands fresh.
Size XL
CUTSMART technology provide outstanding cut resistance to gloves
FITSMART technology provide Ninja® gloves feel like a second skin
GRIPSMART technology provide outstanding grip to Ninja® gloves in dry, wet and oily conditions
Related links
- FRONTIER Blue Glass Nylon Work Gloves, Size 9
- FRONTIER Blue Glass Nylon Work Gloves, Size 8
- FRONTIER Blue Glass Nylon Work Gloves, Size 11
- FRONTIER Blue Glass Nylon Work Gloves, Size 7
- Traffi Traffi Amber Elastane Yarn High Performance Polyethylene Polyester, Steel Puncture & Tear
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Portwest Black Polyurethane Fibreglass Nylon Work Gloves 54mm
- Skytec EMG765 Black Nylon Size
