DNC Black, Yellow Acrylic Latex Gloves, Size 7, Latex Coating
- RS Stock No.:
- 249-3718
- Mfr. Part No.:
- Black/HiVis Yellow S
- Brand:
- DNC
Subtotal (1 unit)*
$6.52
(exc. GST)
$7.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.52 |
*price indicative
- RS Stock No.:
- 249-3718
- Mfr. Part No.:
- Black/HiVis Yellow S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 7 | |
| Product Type | Latex Gloves | |
| Material | Acrylic | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Dry Environment | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 7 | ||
Product Type Latex Gloves | ||
Material Acrylic | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Dry Environment | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GL10 series is a Latex - Warmer 10 gauge poly/cotton liner with brushed acrylic inner for extra warmth under cold environment. Latex dipped wrinkled palm for added extra grip. Good abrasion resistance and excellent grip in dry and wet conditions.
Suitable for cool room, food processing and handling chilled or refrigerated products
