DNC GL05 Green Cotton, Polyester Latex Gloves, Size 7, Latex Coating

Subtotal (1 unit)*

$4.63

(exc. GST)

$5.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.63

*price indicative

RS Stock No.:
249-3809
Mfr. Part No.:
Green/Nature S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Latex Gloves

Size

7

Material

Cotton, Polyester

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

GL05

Resistance Features

General Purpose

Safety Standard

EN 388

Number of Gloves

2

Coating

Latex

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE

COO (Country of Origin):
CN
The DNC GL05 series is a seamless 10 gauge polyester cotton liner (A Grade) glove, this glove provides excellent comfort & dexterity. Green textured latex coating palm for added extra grip. Knitted wrist prevents dirt entering the gloves. Good abrasion resistance and excellent grip in dry and wet conditions. Open knit back for airflow & breathe. Colour coded cuffs for size identification.

Suitable for construction, gardening, sheet metal work, brickwork, general purpose handling

Also suitable for warehousing, assembly, glass handling manufacturing agriculture & transportation industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy