DNC GL05 Green Cotton, Polyester Latex Gloves, Size 8, Latex Coating
- RS Stock No.:
- 249-3807
- Mfr. Part No.:
- Green/Nature M
- Brand:
- DNC
Subtotal (1 unit)*
$4.63
(exc. GST)
$5.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.63 |
*price indicative
- RS Stock No.:
- 249-3807
- Mfr. Part No.:
- Green/Nature M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 8 | |
| Product Type | Latex Gloves | |
| Material | Cotton, Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | GL05 | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 8 | ||
Product Type Latex Gloves | ||
Material Cotton, Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series GL05 | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GL05 series is a seamless 10 gauge polyester cotton liner (A Grade) glove, this glove provides excellent comfort & dexterity. Green textured latex coating palm for added extra grip. Knitted wrist prevents dirt entering the gloves. Good abrasion resistance and excellent grip in dry and wet conditions. Open knit back for airflow & breathe. Colour coded cuffs for size identification.
Suitable for construction, gardening, sheet metal work, brickwork, general purpose handling
Also suitable for warehousing, assembly, glass handling manufacturing agriculture & transportation industries
Related links
- DNC GL05 Green Cotton Size 7, Latex Coating
- DNC GL05 Green Cotton Size 10, Latex Coating
- DNC GL05 Green Cotton Size 9, Latex Coating
- DNC GL05 Green Cotton Size 11, Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
- DNC Black Size 8, Latex Coating
- Skytec Eco Copper Green Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Puncture & Tear Resistant Gloves Latex Coating
