DNC GN08 Black Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 249-3765
- Mfr. Part No.:
- GN08 Black/Black 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$4.65
(exc. GST)
$5.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4.65 |
*price indicative
- RS Stock No.:
- 249-3765
- Mfr. Part No.:
- GN08 Black/Black 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | 4121 | |
| Coating | Nitrile | |
| Series | GN08 | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 11 | ||
Product Type Work Gloves | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 4121 | ||
Coating Nitrile | ||
Series GN08 | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN08 series is a seamless 13 gauge polyester liner provides comfort & dexterity for all day wear. Nitrile coated palm and fingers with sandy finish, good abrasion resistance and excellent grip in dry, wet and oily conditions. Colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing.
Related links
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC Black Size 11, Nitrile Coating
- DNC GN03 Black Size 11, Nitrile Foam Coating
