DNC GN08 Black Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 249-3768
- Mfr. Part No.:
- GN08 Black/Black S
- Brand:
- DNC
Subtotal (1 unit)*
$4.35
(exc. GST)
$5.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.35 |
*price indicative
- RS Stock No.:
- 249-3768
- Mfr. Part No.:
- GN08 Black/Black S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | 4121 | |
| Safety Standard | EN 388 | |
| Series | GN08 | |
| Resistance Features | General Purpose | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Gloves | ||
Size 7 | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 4121 | ||
Safety Standard EN 388 | ||
Series GN08 | ||
Resistance Features General Purpose | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN08 series is a seamless 13gauge polyester liner provides comfort & dexterity for all day wear. Nitrile coated palm and fingers with sandy finish, good abrasion resistance and excellent grip in dry, wet and oily conditions. Colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing.
Related links
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- DNC Black Size 7, Nitrile Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
