DNC GN31 Orange Cotton Work Gloves, Size 10, Nitrile Coating

Subtotal (1 unit)*

$4.41

(exc. GST)

$5.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.41

*price indicative

RS Stock No.:
249-3780
Mfr. Part No.:
GN31 Orange/Nature XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Gloves

Size

10

Material

Cotton

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

4121

Coating

Nitrile

Resistance Features

General Purpose

Safety Standard

EN 388

Series

GN31

Number of Gloves

1

Standards/Approvals

CE

COO (Country of Origin):
CN
The DNC GN31 series is a orange nitrile dip 100% cotton jersey with knitted wrist for hygiene and comfort. Lightweight orange nitrile 3/4 coating. Good abrasion resistance and grip in dry, wet and oily conditions.

Suitable for general purpose wear for assembly, general maintenance and warehousing, Foundry/fabrication

Also Suitable for waste management, chemical handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy