DNC GN31 Orange Cotton Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 249-3775
- Mfr. Part No.:
- GN31 Orange/Nature 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$4.41
(exc. GST)
$5.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.41 |
*price indicative
- RS Stock No.:
- 249-3775
- Mfr. Part No.:
- GN31 Orange/Nature 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | 4121 | |
| Number of Gloves | 1 | |
| Series | GN31 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 4121 | ||
Number of Gloves 1 | ||
Series GN31 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN31 series is a orange nitrile dip 100% cotton jersey with knitted wrist for hygiene and comfort. Lightweight orange nitrile 3/4 coating. Good abrasion resistance and grip in dry, wet and oily conditions.
Suitable for general purpose wear for assembly, general maintenance and warehousing, Foundry/fabrication
Also Suitable for waste management, chemical handling
Related links
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN33 Blue Cotton Size 11, Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GL05 Green Cotton Size 11, Latex Coating
