DNC GN32 Blue Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 249-3781
- Mfr. Part No.:
- GN32 Blue/Nature 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$4.60
(exc. GST)
$5.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.60 |
*price indicative
- RS Stock No.:
- 249-3781
- Mfr. Part No.:
- GN32 Blue/Nature 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388 | |
| Series | GN32 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | 4121 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 11 | ||
Product Type Work Gloves | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Safety Standard EN 388 | ||
Series GN32 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 4121 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN32 series is a 100% cotton jersey liner with knitted wrist for hygiene and comfort, med-weight blue nitrile 3/4 dipped. Alternative to leather gloves in wet or liquid handling environments. Good abrasion resistance and grip, wet and oily conditions.
Suitable for general purpose wear for assembly, general maintenance and warehousing
Related links
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN33 Blue Cotton Size 11, Nitrile Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GN33 Blue Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
