DNC GN32 Blue Work Gloves, Size 8, Nitrile Coating

Subtotal (1 unit)*

$4.60

(exc. GST)

$5.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.60

*price indicative

RS Stock No.:
249-3783
Mfr. Part No.:
GN32 Blue/Nature M
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

8

Product Type

Work Gloves

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

4121

Number of Gloves

1

Coating

Nitrile

Safety Standard

EN 388

Resistance Features

General Purpose

Series

GN32

Standards/Approvals

CE

COO (Country of Origin):
CN
The DNC GN32 series is a 100% cotton jersey liner with knitted wrist for hygiene and comfort, med-weight blue nitrile 3/4 dipped. Alternative to leather gloves in wet or liquid handling environments. Good abrasion resistance and grip, wet and oily conditions.

Suitable for general purpose wear for assembly, general maintenance and warehousing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy