DNC GN33 Blue Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 249-3787
- Mfr. Part No.:
- GN33 Blue/Nature M
- Brand:
- DNC
Subtotal (1 unit)*
$4.60
(exc. GST)
$5.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.60 |
*price indicative
- RS Stock No.:
- 249-3787
- Mfr. Part No.:
- GN33 Blue/Nature M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | 3111 | |
| Series | GN33 | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 8 | ||
Product Type Work Gloves | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 3111 | ||
Series GN33 | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN33 series is a polyester cotton interlock liner with knitted wrist for hygiene and comfort, med-weight blue nitrile fully dipped. Alternative to leather gloves in wet or liquid handling environments. Good abrasion resistance and grip in dry, wet and oily conditions.
Suitable for general purpose wear for assembly, general maintenance and warehousing , Foundry/Fabrication, waste management, chemical handling
Related links
- DNC GN33 Blue Cotton Size 9, Nitrile Coating
- DNC GN33 Blue Cotton Size 10, Nitrile Coating
- DNC GN33 Blue Cotton Size 11, Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
