DNC GN34 Blue Cotton Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 249-3789
- Mfr. Part No.:
- GN34 Blue/Nature 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$4.35
(exc. GST)
$5.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.35 |
*price indicative
- RS Stock No.:
- 249-3789
- Mfr. Part No.:
- GN34 Blue/Nature 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | General Purpose | |
| Series | GN34 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features General Purpose | ||
Series GN34 | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN34 series is a 100% cotton jersey liner glove with canvas cuff for extra protection, heavyweight blue nitrile filly dipped. Alternative to leather gloves in wet or liquid handling environments, good abrasion resistance and grip in dry, wet and oily conditions.
Suitable for general purpose wear for assembly, general maintenance and warehousing
Also Suitable for chemical handling, heavy duty fabrication and metal working industries
Related links
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- DNC GN33 Blue Cotton Size 11, Nitrile Coating
- DNC GN32 Blue Work Gloves Nitrile Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
- DNC GL05 Green Cotton Size 11, Latex Coating
- DNC GN33 Blue Cotton Size 9, Nitrile Coating
