DNC Yellow Cut Resistant Gloves, Size 9
- RS Stock No.:
- 249-3839
- Mfr. Part No.:
- HiVis Yellow L
- Brand:
- DNC
Subtotal (1 unit)*
$10.07
(exc. GST)
$11.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.07 |
*price indicative
- RS Stock No.:
- 249-3839
- Mfr. Part No.:
- HiVis Yellow L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Colour | Yellow | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Colour Yellow | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC13 series is a HiVis Duratex Cut 5 resistance liner glove, this gloves have high abrasion and tear resistance, contact heat resistance to enhance comfort with extended wear and colour coded cuff for size identification.
Suitable for metal fabrication, automotive assembly, glass and ceramics
Also available for handling, horticulture, agriculture and mining
Related links
- DNC Black Size 9, Latex Coating
- DNC GN03 Black Size 9, Nitrile Foam Coating
- DNC Yellow Cut Resistant Gloves, Size 10
- DNC Yellow Cut Resistant Gloves, Size 11
- DNC Yellow Cut Resistant Gloves, Size 7
- DNC Yellow Cut Resistant Gloves, Size 8
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric
- DNC Grey Cut Resistant Gloves, Size 9
