DNC Yellow Cut Resistant Gloves, Size 10
- RS Stock No.:
- 249-3842
- Mfr. Part No.:
- HiVis Yellow XL
- Brand:
- DNC
Subtotal (1 unit)*
$9.75
(exc. GST)
$11.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.75 |
*price indicative
- RS Stock No.:
- 249-3842
- Mfr. Part No.:
- HiVis Yellow XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Colour | Yellow | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Colour Yellow | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC13 series is a HiVis Duratex Cut 5 resistance liner glove, this gloves have high abrasion and tear resistance, contact heat resistance to enhance comfort with extended wear and colour coded cuff for size identification.
Suitable for metal fabrication, automotive assembly, glass and ceramics
Also available for handling, horticulture, agriculture and mining
Related links
- DNC Yellow Cut Resistant Gloves, Size 11
- DNC Yellow Cut Resistant Gloves, Size 7
- DNC Yellow Cut Resistant Gloves, Size 9
- DNC Yellow Cut Resistant Gloves, Size 8
- DNC Black Size 10, Latex Coating
- DNC GN03 Black Size 10, Nitrile Foam Coating
- DNC Yellow Hi Vis Vest 311 GSM Heavyweight Cotton Drill, S/6XL
- DNC Grey Cut Resistant Gloves, Size 10
