NXG Air Black Nitrile Rubber, Nylon, Elastane Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 251-6082
- Mfr. Part No.:
- A-5130-06V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$58.67
(exc. GST)
$67.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 30 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $58.67 | $4.889 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6082
- Mfr. Part No.:
- A-5130-06V
- Brand:
- NXG
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Series | Air | |
| Number of Gloves | 12 | |
| Standards/Approvals | AS/NZS 2161.3:2020 LIC: BMP 757372, Oeko-Tex 100 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard AS, EN 388:2016, NZS | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Nitrile | ||
Series Air | ||
Number of Gloves 12 | ||
Standards/Approvals AS/NZS 2161.3:2020 LIC: BMP 757372, Oeko-Tex 100 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Yellow Nitrile Spandex Work Gloves Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 6, Nitrile Coating
- NXG A-5130 Black Nitrile Spandex Work Gloves Nitrile Coating
