RS Better World
NXG Cut D Lite Black HPPE, Nitrile, Nylon, Spandex Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 251-6165
- Mfr. Part No.:
- C-8132-06V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$197.74
(exc. GST)
$227.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $197.74 | $16.478 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6165
- Mfr. Part No.:
- C-8132-06V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nitrile, Nylon, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Series | Cut D Lite | |
| Coating | Nitrile | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Number of Gloves | 24 | |
| Standards/Approvals | AS/NZS 2161.3:2020, EN388:2016 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 6 | ||
Product Type Work Gloves | ||
Material HPPE, Nitrile, Nylon, Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Series Cut D Lite | ||
Coating Nitrile | ||
Safety Standard AS, EN 388:2016, NZS | ||
Number of Gloves 24 | ||
Standards/Approvals AS/NZS 2161.3:2020, EN388:2016 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG super lightweight 18 gauge cut level D glove having size 6. It is ergonomically designed glove with extra thumb and forefinger reinforcing can be used on touchscreens. The all round breathability and dexterity helps to get the tough jobs done safe
360° breathability
Touchscreen compatible
Durable and breathable nitrile coating
RS Better World
- RS Stock No. 2516168
- Mfr. Part No. C-8132-09V
1 Bag of 12
$205.68
RS Better World
- RS Stock No. 2516170
- Mfr. Part No. C-8132-10V
1 Bag of 12
$194.72
RS Better World
- RS Stock No. 2516171
- Mfr. Part No. C-8132-11V
1 Bag of 12
$191.19
RS Better World
- RS Stock No. 2516166
- Mfr. Part No. C-8132-07V
1 Bag of 12
$197.74
Related links
- NXG Cut D Lite Black HPPE Nylon Size 11, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 7, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 12, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 8, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 10, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 9, Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 6, Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating












