RS Better World
NXG Cut C Lite Black HPPE, Nitrile, Polyester, Spandex, Steel Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 251-6158
- Mfr. Part No.:
- C-8131-06V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$171.67
(exc. GST)
$197.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $171.67 | $14.306 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6158
- Mfr. Part No.:
- C-8131-06V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nitrile, Polyester, Spandex, Steel | |
| Colour | Black | |
| Safety Standard | No | |
| Series | Cut C Lite | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 6 | ||
Product Type Work Gloves | ||
Material HPPE, Nitrile, Polyester, Spandex, Steel | ||
Colour Black | ||
Safety Standard No | ||
Series Cut C Lite | ||
Number of Gloves 12 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG super lightweight 18 gauge cut level C glove having size 6. It has innovative yarn wrapping and knitting techniques and high-quality nitrile coating.
Touchscreen compatible
Reinforced thumb and forefinger area
Excellent fit, dexterity and performance
Related links
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
- NXG Cut C Lite Black Nitrile Polyester Steel Work Gloves Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 6, Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 6, Nitrile Coating
