RS Better World

NXG Cut C Lite Black HPPE, Nitrile, Polyester, Spandex, Steel Work Gloves, Size 12, Nitrile Coating

Subtotal (1 bag of 12 units)*

$171.67

(exc. GST)

$197.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$171.67$14.306

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6164
Mfr. Part No.:
C-8131-12V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

12

Product Type

Work Gloves

Material

HPPE, Nitrile, Polyester, Spandex, Steel

Colour

Black

Resistance Features

Cut Resistant

Safety Standard

No

Coating

Nitrile

Series

Cut C Lite

Number of Gloves

12

Standards/Approvals

No

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG super lightweight 18 gauge cut level C glove having size 12. It has innovative yarn wrapping and knitting techniques and high-quality nitrile coating.

Touchscreen compatible

Reinforced thumb and forefinger area

Excellent fit, dexterity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy