RS Better World

NXG Air Yellow Nitrile Rubber, Nylon, Elastane Work Gloves, Size 10, Nitrile Coating

Subtotal (1 bag of 12 units)*

$70.29

(exc. GST)

$80.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$70.29$5.858

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6093
Mfr. Part No.:
A-5130FY-10V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber, Nylon, Elastane

Colour

Yellow

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

No

Number of Gloves

12

Coating

Nitrile

Series

Air

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG highly comfortable gloves having size 10. It is the combination of the latest innovative yarns and then coated with a highly breathable nitrile coating to create a glove which breathes easily.

Super lightweight

Excellent fit, dexterity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy