RS Better World
NXG Grip FC Black, Purple Nitrile Rubber, Nylon, Elastane Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 251-6177
- Mfr. Part No.:
- G-8193-10V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$86.07
(exc. GST)
$98.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $86.07 | $7.173 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6177
- Mfr. Part No.:
- G-8193-10V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Colour | Black, Purple | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Series | Grip FC | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Colour Black, Purple | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Series Grip FC | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG glove having size 10 is mainly used for heavy duty and liquid resistant grip. It has nitrile coating and ergonomically shaped to match the natural contour of the hand.
Super tough coating
Fully coated to ensure maximum liquid protection
Related links
- NXG Grip FC Black Nylon Size 7, Nitrile Coating
- NXG Grip FC Black Nylon Size 9, Nitrile Coating
- NXG Grip FC Black Nylon Size 12, Nitrile Coating
- NXG Grip FC Black Nylon Size 11, Nitrile Coating
- NXG Grip FC Black Nylon Size 8, Nitrile Coating
- NXG C-9130 Black Size 10, Nitrile Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Lite Black HPPE Nylon Size 10, Nitrile Coating
