NXG Grip FC Black, Purple Nitrile Rubber, Nylon, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 251-6173
- Mfr. Part No.:
- G-8193-07V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$91.26
(exc. GST)
$104.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 30 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $91.26 | $7.605 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6173
- Mfr. Part No.:
- G-8193-07V
- Brand:
- NXG
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Colour | Black, Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | Grip FC | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Coating | Nitrile | |
| Standards/Approvals | Oeko-Tex 100, Sanitised and dermatologically accredited | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Colour Black, Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series Grip FC | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard AS, EN 388:2016, NZS | ||
Coating Nitrile | ||
Standards/Approvals Oeko-Tex 100, Sanitised and dermatologically accredited | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NXG Grip FC Black Nylon Size 9, Nitrile Coating
- NXG Grip FC Black Nylon Size 12, Nitrile Coating
- NXG Grip FC Black Nylon Size 11, Nitrile Coating
- NXG Grip FC Black Nylon Size 10, Nitrile Coating
- NXG Grip FC Black Nylon Size 8, Nitrile Coating
- NXG C-9130 Black Size 7, Nitrile Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Lite Black HPPE Nylon Size 7, Nitrile Coating
