RS Better World
NXG Grip FC Black, Purple Nitrile Rubber, Nylon, Elastane Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 251-6176
- Mfr. Part No.:
- G-8193-09V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$79.68
(exc. GST)
$91.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $79.68 | $6.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6176
- Mfr. Part No.:
- G-8193-09V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Colour | Black, Purple | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Series | Grip FC | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Colour Black, Purple | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard No | ||
Coating Nitrile | ||
Series Grip FC | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG glove having size 9 is mainly used for heavy duty and liquid resistant grip. It has nitrile coating and ergonomically shaped to match the natural contour of the hand.
Super tough coating
Fully coated to ensure maximum liquid protection
Related links
- NXG Grip FC Black Nylon Size 7, Nitrile Coating
- NXG Grip FC Black Nylon Size 12, Nitrile Coating
- NXG Grip FC Black Nylon Size 11, Nitrile Coating
- NXG Grip FC Black Nylon Size 10, Nitrile Coating
- NXG Grip FC Black Nylon Size 8, Nitrile Coating
- NXG C-9130 Black Size 9, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 9, Nitrile Coating
- NXG Air Yellow Nitrile Spandex Work Gloves Nitrile Coating
