RS Better World
NXG Cut D HD Black Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 251-6106
- Mfr. Part No.:
- C-3130-08
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$147.92
(exc. GST)
$170.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $147.92 | $12.327 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6106
- Mfr. Part No.:
- C-3130-08
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel | |
| Colour | Black | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Series | Cut D HD | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel | ||
Colour Black | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Safety Standard No | ||
Series Cut D HD | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG extra heavy duty glove having size 8. It is used for ergonomic, lightweight protection. It has high quality nitrile coating with innovative yarn knitting and wrapping combines to deliver all round comfort and exceptional durability.
Cut level D
Reinforced thumb and forefinger area
Excellent fit, dexterity and performance
360° breathability
Related links
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 10, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 11, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 12, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 7, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 6, Nitrile Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 9, Nitrile Coating
- NXG Cut F HD Black Basalt Nitrile Spandex Size 11, Nitrile Coating
- NXG Cut F HD Black Basalt Nitrile Spandex Size 12, Nitrile Coating
