RS Better World

NXG Cut D HD Black Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel Work Gloves, Size 10, Nitrile Coating

Subtotal (1 bag of 12 units)*

$144.25

(exc. GST)

$165.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$144.25$12.021

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6108
Mfr. Part No.:
C-3130-10
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

10

Material

Fibreglass, HPPE, Nitrile Rubber, Polyester, Elastane, Steel

Colour

Black

Number of Gloves

12

Coating

Nitrile

Series

Cut D HD

Resistance Features

Cut Resistant

Safety Standard

No

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG extra heavy duty glove having size 10. It is used for ergonomic, lightweight protection. It has high quality nitrile coating with innovative yarn knitting and wrapping combines to deliver all round comfort and exceptional durability.

Cut level D

Reinforced thumb and forefinger area

Excellent fit, dexterity and performance

360° breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy