NXG Cut D Lite Liner Blue Fibreglass, HPPE, Polyester, Spandex, Steel Work Gloves, Size 8
- RS Stock No.:
- 251-6124
- Mfr. Part No.:
- C-5010-08
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$140.90
(exc. GST)
$162.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $140.90 | $11.742 |
*price indicative
- RS Stock No.:
- 251-6124
- Mfr. Part No.:
- C-5010-08
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Fibreglass, HPPE, Polyester, Spandex, Steel | |
| Colour | Blue | |
| Series | Cut D Lite Liner | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Fibreglass, HPPE, Polyester, Spandex, Steel | ||
Colour Blue | ||
Series Cut D Lite Liner | ||
Number of Gloves 12 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG glove having size 8 comes with innovative yarns which produce higher cut resistance while maintaining a lightweight glove format to ensure maximum dexterity and comfort.
FDA approved
Touchscreen compatible
Excellent fit, dexterity and performance
360° breathability
Related links
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 7
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 9
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 11
- NXG Cut D Lite Liner Blue Fibreglass Polyester Steel Work Gloves, Size 10
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 8, Latex Coating
- NXG Cut D HD Black Fibreglass Nitrile Spandex Size 8, Nitrile Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
