RS Better World

NXG Cut D Grip Purple Fibreglass, HPPE, Latex, Polyester, Elastane, Steel Work Gloves, Size 7, Latex Coating

Subtotal (1 bag of 12 units)*

$171.67

(exc. GST)

$197.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$171.67$14.306

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6143
Mfr. Part No.:
C-5230-07
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

7

Material

Fibreglass, HPPE, Latex, Polyester, Elastane, Steel

Colour

Purple

Series

Cut D Grip

Resistance Features

Cut Resistant

Safety Standard

AS, EN 388:2016, NZS

Number of Gloves

12

Coating

Latex

Standards/Approvals

BSI, Oeko-Tex 100

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG glove having size 7 and which is best in class for grip in wet and dry condition with high cut resistance. The glove has latex coating on it and ergonomically shaped to match the natural contour of the hand.

Cut level D

Contact heat rated

Super tough coating

1 Bag of 12
$174.88
1 Bag of 6
$95.15
1 Pair
$16.96
1 Bag of 6
$95.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy