RS Better World
NXG Cut D Grip Purple Fibreglass, HPPE, Latex, Polyester, Elastane, Steel Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 251-6146
- Mfr. Part No.:
- C-5230-10
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$183.90
(exc. GST)
$211.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $183.90 | $15.325 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6146
- Mfr. Part No.:
- C-5230-10
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Fibreglass, HPPE, Latex, Polyester, Elastane, Steel | |
| Colour | Purple | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Series | Cut D Grip | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Fibreglass, HPPE, Latex, Polyester, Elastane, Steel | ||
Colour Purple | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Number of Gloves 12 | ||
Series Cut D Grip | ||
Safety Standard No | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG glove having size 10 and which is best in class for grip in wet and dry condition with high cut resistance. The glove has latex coating on it and ergonomically shaped to match the natural contour of the hand.
Cut level D
Contact heat rated
Super tough coating
Related links
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 9, Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 11, Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 12, Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 8, Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 7, Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
