RS Better World

NXG CHEM Blue Nitrile Rubber, Nylon Work Gloves, Size 8, Nitrile Coating

Subtotal (1 bag of 12 units)*

$263.09

(exc. GST)

$302.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$263.09$21.924

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6180
Mfr. Part No.:
H-8190-08
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

8

Product Type

Work Gloves

Material

Nitrile Rubber, Nylon

Colour

Blue

Number of Gloves

12

Series

CHEM

Safety Standard

AS, EN, EN374-5:2016, NZS

Coating

Nitrile

Resistance Features

Abrasion Resistant, Chemical Resistant, Extra Grip

Standards/Approvals

BSI, Oeko-Tex 100

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG lightweight 18 gauge liner glove having size 8. It is ergonomically shaped for best fit and comfort. The soft and flexible coating reducing hand fatigue.

Lightweight

Excellent grip in wet conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy