RS Better World
NXG CHEM Blue Nitrile Rubber, Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 251-6182
- Mfr. Part No.:
- H-8190-10
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$180.35
(exc. GST)
$207.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $180.35 | $15.029 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6182
- Mfr. Part No.:
- H-8190-10
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Blue | |
| Series | CHEM | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile Rubber, Nylon | ||
Colour Blue | ||
Series CHEM | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Safety Standard No | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG lightweight 18 gauge liner glove having size 10. It is ergonomically shaped for best fit and comfort. The soft and flexible coating reducing hand fatigue.
Lightweight
Excellent grip in wet conditions
Related links
- NXG CHEM Blue Nitrile Size 11, Nitrile Coating
- NXG CHEM Blue Nitrile Size 9, Nitrile Coating
- NXG CHEM Blue Nitrile Size 8, Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- ATG MaxiDex 19-007 Blue Nylon Work Gloves Nitrile Coating
- NXG C-3010GT Blue Stainless Steel Fibre Work Gloves Nitrile Coating
- GUIDE GLOVES GUIDE 329 Black HPPE Nylon Work Gloves Nitrile Coating
- NXG Grip FC Black Nylon Size 10, Nitrile Coating
