Mecdex Flex Tough Cut F Red, Yellow Fibreglass, Kevlar, Nylon, Polyester, Polyurethane, PVC Work Gloves, Size 11
- RS Stock No.:
- 251-6223
- Mfr. Part No.:
- PR-871-2XL
- Brand:
- Mecdex
Subtotal (1 bag of 12 units)*
$864.05
(exc. GST)
$993.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $864.05 | $72.004 |
*price indicative
- RS Stock No.:
- 251-6223
- Mfr. Part No.:
- PR-871-2XL
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, Kevlar, Nylon, Polyester, Polyurethane, PVC | |
| Colour | Red, Yellow | |
| Series | Flex Tough Cut F | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Fibreglass, Kevlar, Nylon, Polyester, Polyurethane, PVC | ||
Colour Red, Yellow | ||
Series Flex Tough Cut F | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex flex tough glove having size 2XL featured with highest cut resistance level F. It has ergonomic shaped fingers and waterproof and grippy reinforced palm.
Highly flexible
Lightweight
Impact resistant
- RS Stock No. 2516224
- Mfr. Part No. PR-871-3XL
1 Bag of 12
$561.63
- RS Stock No. 2516225
- Mfr. Part No. PR-871-L
1 Bag of 12
$1,200.05
- RS Stock No. 2825540
- Mfr. Part No. A776BKYS
Each
$38.06
- RS Stock No. 2825538
- Mfr. Part No. A776BKYL
Each
$38.06
Related links
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 9
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 10
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 8
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 12
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Spandex Work
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 11
- Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE Leather Polycotton PVC Work
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile












