Mecdex TigWeld Pro Cut D Blue, White Fibreglass, Kevlar, Leather Work Gloves, Size 11, Leather Coating
- RS Stock No.:
- 251-6267
- Mfr. Part No.:
- WD-841-2XL
- Brand:
- Mecdex
Subtotal (1 bag of 6 units)*
$330.31
(exc. GST)
$379.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $330.31 | $55.052 |
*price indicative
- RS Stock No.:
- 251-6267
- Mfr. Part No.:
- WD-841-2XL
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Aramid Fabric Lining | |
| Material | Fibreglass, Kevlar, Leather | |
| Colour | Blue, White | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | BS EN, PPE | |
| Coating | Leather | |
| Series | TigWeld Pro Cut D | |
| Standards/Approvals | BS EN388:2003, BS EN420:2003, PPE DIRECTIVE 89/686/EEC | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Aramid Fabric Lining | ||
Material Fibreglass, Kevlar, Leather | ||
Colour Blue, White | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Safety Standard BS EN, PPE | ||
Coating Leather | ||
Series TigWeld Pro Cut D | ||
Standards/Approvals BS EN388:2003, BS EN420:2003, PPE DIRECTIVE 89/686/EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex glove having size 2XL is featured with durable and comfortable goatskin leather construction. It has cut level D and heat protection and foam padding on palm of hand.
Aramid fabric lining
Comfortable and durable
- RS Stock No. 2516268
- Mfr. Part No. WD-841-3XL
1 Bag of 6
$330.31
- RS Stock No. 0116276
- Mfr. Part No. 206-15
1 Pack of 6 Pair(s)
$173.63
- RS Stock No. 0276505
- Mfr. Part No. GUIDE 3571 T12
1 Pack of 6 Pair(s)
$454.74
- RS Stock No. 0278245
- Mfr. Part No. 4005110
1 Pair
$25.56
Related links
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 9, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 12, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 8, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 10, Leather Coating
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather












