Mecdex MigWeld Pro Cut C Black, Blue Aluminium, Cotton, Glass, Kevlar, Leather, Polyester Work Gloves, Size 8, Leather
- RS Stock No.:
- 251-6275
- Mfr. Part No.:
- WD-851-M
- Brand:
- Mecdex
Subtotal (1 bag of 6 units)*
$417.21
(exc. GST)
$479.79
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $417.21 | $69.535 |
*price indicative
- RS Stock No.:
- 251-6275
- Mfr. Part No.:
- WD-851-M
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Aluminium, Cotton, Glass, Kevlar, Leather, Polyester | |
| Colour | Black, Blue | |
| Coating | Leather | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Series | MigWeld Pro Cut C | |
| Number of Gloves | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Aluminium, Cotton, Glass, Kevlar, Leather, Polyester | ||
Colour Black, Blue | ||
Coating Leather | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Series MigWeld Pro Cut C | ||
Number of Gloves 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex glove having size M is featured with durable and comfortable goatskin leather construction. It has cut level C and heat protection and foam padding on palm of hand.
Aramid fabric lining
Comfortable and durable
- RS Stock No. 2516268
- Mfr. Part No. WD-841-3XL
1 Bag of 6
$330.31
- RS Stock No. 0279980
- Mfr. Part No. 6068308
1 Pair
$23.34
- RS Stock No. 2516255
- Mfr. Part No. UD-950-3XL
1 Bag of 6
$241.59
- RS Stock No. 0276486
- Mfr. Part No. GUIDE 1342 T10
1 Pack of 6 Pair(s)
$387.02
Related links
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 8, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 9, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 12, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 11, Leather Coating












