KYORENE Kyorene Black, Grey Graphene Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 282-9877
- Mfr. Part No.:
- 02-205R taille 9
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$175.66
(exc. GST)
$202.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 07 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $14.638 | $175.66 |
*price indicative
- RS Stock No.:
- 282-9877
- Mfr. Part No.:
- 02-205R taille 9
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Graphene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Series | Kyorene | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A4 | |
| Mechanical Hazards EN 388 | 4X42B | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 9 | ||
Material Graphene | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Series Kyorene | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A4 | ||
Mechanical Hazards EN 388 4X42B | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features
Applications
- RS Stock No. 2829871
- Mfr. Part No. 02-101 taille 9
- RS Stock No. 2829884
- Mfr. Part No. 02-405R taille 9
- RS Stock No. 2829834
- Mfr. Part No. 00-102 taille 9
- RS Stock No. 2829846
- Mfr. Part No. 00-111 taille 9
Related links
- KYORENE 02 - 205R A2 CUT 4X42B F Black Size 10, Nitrile Foam Coating
- KYORENE 205R A2 CUT 4X42B F Black Size 8, Nitrile Foam Coating
- KYORENE 205R A2 CUT 4X42B Black Size 6, Nitrile Foam Coating
- KYORENE 02 - 205R Black Size 7, Nitrile Foam Coating
- KYORENE 02-205R Black Size 11, Nitrile Foam Coating
- KYORENE 02 - 101 A1 CUT X1XXXX Black Size 9, Nitrile Foam Coating
- KYORENE 02-405R Black Nylon Glove Nitrile Foam Coating
- KYORENE 02 - 101 Black Size 7, Nitrile Foam Coating












