KYORENE 02-205R Black, Grey Graphene Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 282-9873
- Mfr. Part No.:
- 02-205R taille 11
- Brand:
- KYORENE
Subtotal (12 pairs, in packs of 12)*
$175.66
(exc. GST)
$202.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $14.638 | $175.66 |
*price indicative
- RS Stock No.:
- 282-9873
- Mfr. Part No.:
- 02-205R taille 11
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Graphene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Series | 02-205R | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 11 | ||
Material Graphene | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Series 02-205R | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Safety Standard EN 388 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves is ergonomically shaped for superior fit and bacteriostatic kills harmful bacteria. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X42B, Touch screen.
Features
Reinforced thumb crotch
No stainless steel or fiberglass
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Applications
• Automotive
• Auto Aftermarket
• Machinery and Equipment
• Oil and Gas
• Utility & Public Works
• Warehousing & Logistics
Related links
- KYORENE 02 - 205R Black Size 7, Nitrile Foam Coating
- KYORENE 02 - 205R A2 CUT 4X42B F Black Size 9, Nitrile Foam Coating
- KYORENE 02 - 205R A2 CUT 4X42B F Black Size 10, Nitrile Foam Coating
- KYORENE 205R A2 CUT 4X42B Black Size 6, Nitrile Foam Coating
- KYORENE 205R A2 CUT 4X42B F Black Size 8, Nitrile Foam Coating
- KYORENE 02-405R Black Nylon Glove Nitrile Foam Coating
- KYORENE 101 A1 CUT X1XXXX EN407 4131A Black Size 11, Nitrile Foam Coating
- KYORENE 00 - 102 A1 CUT X1XXXX EN407 4131A F Black Size 11, Nitrile Foam Coating
