KYORENE Kyorene Black, Grey Graphene Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 282-9879
- Mfr. Part No.:
- 02-405R taille 11
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$292.90
(exc. GST)
$336.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 07 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $24.408 | $292.90 |
*price indicative
- RS Stock No.:
- 282-9879
- Mfr. Part No.:
- 02-405R taille 11
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | 4X42D | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A4 | |
| Series | Kyorene | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 11 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 4X42D | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A4 | ||
Series Kyorene | ||
Coating Nitrile Foam | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features
Applications
- RS Stock No. 2829873
- Mfr. Part No. 02-205R taille 11
- RS Stock No. 2829829
- Mfr. Part No. 00-102 taille 11
- RS Stock No. 2829866
- Mfr. Part No. 02-101 taille 11
- RS Stock No. 2829842
- Mfr. Part No. 00-111 taille 11
Related links
- KYORENE 02-405R Black Nylon Glove Nitrile Foam Coating
- KYORENE 02-405R Black Nylon Glove Nitrile Foam Coating
- KYORENE 02 - 405R A4 CUT 4X42D Black Nylon Glove Nitrile Foam Coating
- KYORENE 02 - 405R A4 CUT 4X42D Black Nylon Glove Nitrile Foam Coating
- KYORENE 02 - 405R A4 CUT 4X42D Black Nylon Glove Nitrile Foam Coating
- KYORENE 02-205R Black Size 11, Nitrile Foam Coating
- KYORENE 101 A1 CUT X1XXXX EN407 4131A Black Size 11, Nitrile Foam Coating
- KYORENE K01-903R Black Nylon Glove Nitrile Micro-Foam Coating











