KYORENE Kyorene Yellow Graphene Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 282-9887
- Mfr. Part No.:
- 03-101R HV taille 6
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$138.25
(exc. GST)
$158.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 07 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $11.521 | $138.25 |
*price indicative
- RS Stock No.:
- 282-9887
- Mfr. Part No.:
- 03-101R HV taille 6
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Graphene | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Coating | Nitrile | |
| Series | Kyorene | |
| Mechanical Hazards EN 388 | 4121A | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407, ANSI A1 | |
| Standards/Approvals | OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 6 | ||
Material Graphene | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Coating Nitrile | ||
Series Kyorene | ||
Mechanical Hazards EN 388 4121A | ||
Safety Standard EN 388:2016 + A1:2018, EN 407, ANSI A1 | ||
Standards/Approvals OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features
Applications
- RS Stock No. 2829885
- Mfr. Part No. 03-101R HV taille 10
- RS Stock No. 2829889
- Mfr. Part No. 03-101R HV taille 8
- RS Stock No. 2878027
- Mfr. Part No. 01-301 taille 6
- RS Stock No. 2878034
- Mfr. Part No. 01-501 taille 6
Related links
- KYORENE 03-101R HV Yellow Graphene Size 7, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 9, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 11, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 10, Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 8, Nitrile Coating
- KYORENE K03-403R Grey Nylon Glove Nitrile Coating
- KYORENE K03 - 303RHV Yellow Graphene Size 6, Nitrile Coating
- KYORENE K01-903RT Grey Nylon Glove Nitrile Micro-Foam Coating












