KYORENE Kyorene Pro Grey, Yellow Graphene Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 282-9947
- Mfr. Part No.:
- K03-403R HV taille 6
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$415.09
(exc. GST)
$477.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $34.591 | $415.09 |
*price indicative
- RS Stock No.:
- 282-9947
- Mfr. Part No.:
- K03-403R HV taille 6
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | Kyorene Pro | |
| Coating | Nitrile | |
| Standards/Approvals | OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 6 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series Kyorene Pro | ||
Coating Nitrile | ||
Standards/Approvals OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves is ergonomically shaped for superior fit and hi-vis HCT lite nitrile palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X43D.
Features
Reinforced thumb crotch for extended wear
No stainless steel or fibreglass
Bacteriostatic kills harmful bacteria
Ergonomically shaped for superior fit
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Applications
• Automotive manufacturing
• Metal stamping
• sheet metal handling
• Steel processing
• Construction
- RS Stock No. 2829945
- Mfr. Part No. K03-403R HV taille 10
Each
$34.591
- RS Stock No. 2829929
- Mfr. Part No. K01-903RT Taille 6
Each
$121.218
- RS Stock No. 2829950
- Mfr. Part No. K03-403R HV taille 8
Each
$34.591
- RS Stock No. 2829867
- Mfr. Part No. 02-101 taille 6
Each
$10.988
Related links
- KYORENE K03-403R Grey Nylon Glove Nitrile Coating
- KYORENE K03-403R Grey Nylon Glove Nitrile Coating
- KYORENE K03 - 303RHV Yellow Graphene Size 6, Nitrile Coating
- KYORENE K03-403R HV Grey Nylon Glove Nitrile Coating
- KYORENE K03 - 403RHV Grey Nylon Glove Nitrile Coating
- KYORENE K03 - 403RHV A4 CUT 4X43D Grey Nylon Glove Nitrile Coating
- KYORENE 03-101R HV Yellow Graphene Size 6, Nitrile Coating
- KYORENE K03 - 303RHV Yellow Graphene Size 8, Nitrile Coating












