KYORENE Kyorene Pro Grey, Yellow Graphene Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 282-9928
- Mfr. Part No.:
- K01-903RT Taille 11
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$1,454.62
(exc. GST)
$1,672.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 07 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $121.218 | $1,454.62 |
*price indicative
- RS Stock No.:
- 282-9928
- Mfr. Part No.:
- K01-903RT Taille 11
- Brand:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Graphene | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Micro-Foam | |
| Series | Kyorene Pro | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI, EN 407 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Number of Gloves | 12 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 11 | ||
Material Graphene | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Micro-Foam | ||
Series Kyorene Pro | ||
Safety Standard EN 388:2016 + A1:2018, ANSI, EN 407 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Number of Gloves 12 | ||
EN 374 Chemical No | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Features
Applications
- RS Stock No. 2829855
- Mfr. Part No. 00-898 taille 11
- RS Stock No. 2829921
- Mfr. Part No. K01-903R Taille 11
- RS Stock No. 2878060
- Mfr. Part No. K01-403 taille 11
- RS Stock No. 2877987
- Mfr. Part No. 00-810 taille 11
Related links
- KYORENE K01-903RT Grey Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01-903RT Grey Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01-903RT Grey Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01-903RT Grey Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 903RT A9 CUT 4X43FP F Grey Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01-903R Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 605 A6 CUT 4X43F Black Nylon Glove Nitrile Micro-Foam Coating
- KYORENE K01 - 501 A5 CUT 4X43E F Black Nylon Glove Nitrile Micro-Foam Coating












