KYORENE Kyorene Pro Grey, Yellow Graphene Gloves, Size 8, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

$1,454.62

(exc. GST)

$1,672.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$121.218$1,454.62

*price indicative

RS Stock No.:
282-9931
Mfr. Part No.:
K01-903RT Taille 8
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

8

Product Type

Gloves

Material

Graphene

Colour

Grey, Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

Number of Gloves

12

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

Kyorene Pro

Safety Standard

EN 388:2016 + A1:2018, ANSI, EN 407

Coating

Nitrile Micro-Foam

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves is ergonomically shaped for superior fit and black HCT micro foam nitrile palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Reinforced thumb crotch for extended wear.

Features


Back of hand TPV protection

Touch screen compatible

No stainless steel or fibreglass

No stainless steel or fiberglass

Ergonomically shaped for superior fit

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Oil & gas

• Mining

• Construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy